SF1211-6058

Heilind Number:ASVSF1211-6058
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-6058
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Bulkhead Connector for .047 Cable, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-6058
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-6058

Detailed Description

Easily connect .047 cables with our SMP Male Bulkhead Connector, designed for seamless RF transmission up to 40 GHz. Crafted from durable stainless steel, this FD connector ensures long-lasting performance in demanding environments. Its straight orientation and cable mount type offer convenient installation, making it a reliable choice for your RF coaxial connections. With a 50 Ω impedance, it guarantees efficient signal transfer, meeting the highest industry standards. Perfect for a wide range of applications, this connector is a must-have for any RF setup.