SF1211-6059

Heilind Number:ASVSF1211-6059
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-6059
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Bulkhead Connector for .047 Cable, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-6059
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-6059

Detailed Description

Enhance your RF connectivity with this high-performance SMP Male Bulkhead Connector designed for .047 cable applications. Crafted with precision in stainless steel, it offers reliable signal transmission with a straight orientation and 50 Ω impedance. Operating seamlessly up to 40 GHz, this LD connector ensures optimal performance in demanding RF environments. Perfect for professional installations and industrial settings, it guarantees secure and efficient cable mounting for seamless integration. Elevate your RF coaxial setup with this essential component, a testament to quality and durability in every connection.