SF1211-6060

Heilind Number:ASVSF1211-6060
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-6060
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Bulkhead Connector for .047 Cable, CM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-6060
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-6060

Detailed Description

Enhance your RF connectivity with this high-performance SMP Male Bulkhead Connector, designed for seamless integration with .047 Cable applications. Constructed with durable Stainless Steel and boasting a 50 Ω impedance, it guarantees reliable signal transmission at frequencies up to 40 GHz. The straight orientation and cable mount type offer convenient installation, making it ideal for a wide range of RF Coaxial setups. Trust in its quality construction for optimal performance in demanding environments. Please note, this product is not RoHS compliant. Elevate your connectivity solutions with this essential component.