| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1211-6061 |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | Cable |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1211-6061 |
SF1211-6061
Specifications
Detailed Description
Enhance your RF connectivity with our SMP Male Bulkhead Connector, designed for seamless integration with .085 cables. This FD connector boasts a straight orientation and cable mount type, ensuring easy and secure installation. Operating at an impressive 40 GHz frequency with 50 Ω impedance, it delivers high-performance signal transmission. Crafted from durable stainless steel and RoHS compliant, this connector guarantees both reliability and environmental responsibility. Perfect for a variety of applications in the RF industry, it's a must-have component for any setup requiring top-notch connectivity.

