SF1211-6062

Heilind Number:ASVSF1211-6062
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-6062
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Bulkhead Connector for .085 Cable, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-6062
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-6062

Detailed Description

Enhance your RF connectivity with our SMP Male Bulkhead Connector, designed for seamless integration with .085 cable assemblies. This high-performance connector features a durable LD construction with a stainless steel body, ensuring reliable signal transmission in even the most demanding environments. Operating at an impressive frequency of 40 GHz, it guarantees exceptional performance for your RF applications. With a straight orientation and cable mount type, installation is quick and hassle-free. Trust in the quality and precision of this SMP connector for optimal signal integrity and connectivity in your system.