SF1211-6063

Heilind Number:ASVSF1211-6063
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-6063
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Bulkhead Connector for .085 Cable, CM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-6063
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-6063

Detailed Description

Enhance your RF connectivity with our SMP Male Bulkhead Connector designed for seamless integration with .085 cables. Crafted from durable stainless steel, this straight orientation plug guarantees reliable performance in high-frequency applications up to 40 GHz. With a 50 Ω impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. Ideal for use in a variety of setups, from telecommunications to aerospace, this connector ensures secure and efficient signal transmission. Upgrade your system with this essential component and experience the benefits of superior RF coaxial technology.