SF1211-66113

Heilind Number:ASVSF1211-66113
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-66113
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Thread-In Connector (.018"), LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-66113
Connector Type:SMP
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-66113

Detailed Description

Enhance your RF coaxial connections with our SMP Male Thread-In Connector (.018"). Designed for low-density applications, this connector ensures reliable performance with a straight plug gender orientation and a 50 Ω impedance. Operating seamlessly at frequencies up to 40 GHz, it is perfect for high-speed data transmission. Constructed with durable stainless steel, it guarantees longevity and stability in any environment. Upgrade your connectivity solutions with this essential component.