SF1211-66114

Heilind Number:ASVSF1211-66114
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-66114
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Thread-In Connector (.018"), SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-66114
Connector Type:SMP
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-66114

Detailed Description

Enhance your RF connectivity with our SMP Male Thread-In Connector, designed for seamless integration in high-frequency applications. Featuring a compact .018" interface, this SB connector ensures precise and reliable performance. With a straight plug orientation and stainless steel body construction, it guarantees durability in demanding environments. Boasting an impedance of 50 Ω and an operating frequency of up to 40 GHz, it's ideal for high-speed data transmission. Elevate your RF setup with this essential component.