SF1211-66198

Heilind Number:ASVSF1211-66198
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-66198
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male PCB Thru-Hole Connector, R/A, LD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-66198
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-66198

Detailed Description

Enhance your RF signal connectivity with our SMP Male PCB Thru-Hole Connector. This Right-Angle, Low-Detent plug is designed for seamless integration onto PCBs, ensuring reliable performance. With a 50 Ω impedance and the ability to operate at frequencies up to 40 GHz, it's perfect for high-speed applications. Crafted from durable Stainless Steel and RoHS compliant, you can trust in its quality and environmental responsibility. Elevate your RF Coaxial connection setup with this essential component.