| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1211-66214-2S |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1211-66214-2S |
SF1211-66214-2S
Specifications
Detailed Description
Introducing the SMP Male QB Solderless PCB Compression Mount Connector, a high-performance solution for seamless RF coaxial connections. Designed for precision and durability, this connector features a 2-hole configuration with 6.35mm screws for secure attachment to a PCB. With a straight orientation and surface mount termination, installation is quick and hassle-free. Crafted with stainless steel for superior conductivity and strength, it ensures reliable signal transmission in demanding environments. Operating at up to 40 GHz with an impedance of 50 Ω, it meets the needs of high-frequency applications with ease. Elevate your connectivity with this essential component for RF systems.

