SF1211-66214

Heilind Number:ASVSF1211-66214
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-66214
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male QB Solderless PCB Compression Mount Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-66214
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-66214

Detailed Description

Experience seamless RF connectivity with our SMP Male QB Solderless PCB Compression Mount Connector. Designed for high-performance applications, this connector features a 2-hole configuration for efficient Stripline connections. Its straight orientation and PCB surface mount termination method ensure easy installation on your circuit board. With a 50 Ω impedance and operating frequency of up to 40 GHz, it guarantees reliable signal transmission. Crafted from durable stainless steel, it offers long-lasting durability for your RF coaxial setups. Stay connected with confidence using this essential component in our RF Coaxial Connectors & Accessories line.