SF1211-66303

Heilind Number:ASVSF1211-66303
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-66303
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male PCB Thru-Hole Connector, R/A, SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-66303
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Through Hole
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-66303

Detailed Description

Enhance your RF connectivity with our SMP Male PCB Thru-Hole Connector. Designed for seamless integration on circuit boards, this Right Angle connector features a Subminiature Push-On interface, ensuring secure and efficient connections. With a straight orientation and 50 Ω impedance, it guarantees optimal signal transmission up to 40 GHz. Crafted from durable Stainless Steel, it offers reliable performance in demanding environments. Rest assured of its quality as it complies with RoHS standards. Elevate your RF Coaxial setup with this essential component.