| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1211-66344-1S |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1211-66344-1S |
SF1211-66344-1S
Specifications
Detailed Description
Enhance your PCB connectivity with our SMP Male Solderless Compression Mount Connector, designed for seamless integration on your circuit board. Featuring a two-hole configuration and 4.76mm screws for secure attachment, this connector ensures reliable performance in CPW/Microstrip applications. With a straight orientation and surface mount termination method, it guarantees ease of installation. Crafted from durable stainless steel, it offers robust construction for long-lasting use. Operating at an impressive frequency of 40 GHz with an impedance of 50 Ω, it meets high-performance demands in RF applications. Upgrade your setup with this essential connectivity solution.

