| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1211-66344-2S |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1211-66344-2S |
SF1211-66344-2S
Specifications
Detailed Description
Introducing our SMP Male Solderless PCB Compression Mount Connector, a high-performance solution for seamless RF connectivity in your applications. With a straight orientation and surface mount termination method, this connector is designed for easy installation on PCBs. Featuring a durable stainless steel body and boasting an impedance of 50 Ω, it ensures reliable signal transmission even in demanding environments. Equipped with 2 holes and 6.35mm screws, it guarantees a secure and stable connection. Operating at frequencies up to 40 GHz, it is ideal for high-speed data transmission. Trust in the quality and precision of this connector for all your RF coaxial connectivity needs.

