SF1211-66344

Heilind Number:ASVSF1211-66344
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1211-66344
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Solderless PCB Compression Mount Connector, 2 Hole (CPW / Microstrip)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1211-66344
Connector Type:SMP
Gender:Plug
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1211-66344

Detailed Description

Elevate your RF signal connections with our SMP Male Solderless PCB Compression Mount Connector. Designed for seamless integration onto PCBs with a 2-hole configuration, this connector ensures reliable performance in CPW and Microstrip applications. Boasting a straight orientation and surface mount termination method, installation is a breeze. Operating at frequencies up to 40 GHz with a 50 Ω impedance, it's ideal for high-speed data transmission. Crafted from durable stainless steel, this connector guarantees long-term durability. Upgrade your connectivity solutions with this essential component.