SF1212-6000

Heilind Number:ASVSF1212-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1212-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male PCB Thru-Hole Connector, R/A, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1212-6000
Gender:Plug
Impedance:50 Ω
Mount Type:PCB
Orientation:Right Angle
Body Material:Stainless Steel
Connector Type:SMP
Termination Method:PCB - Through Hole
Operating Frequency:40 GHz
SKU:ASVSF1212-6000

Detailed Description

Enhance your RF connectivity with our SMP Male PCB Thru-Hole Connector, designed for seamless integration into printed circuit boards. Featuring a right-angle orientation for optimal space-saving, this connector guarantees a reliable and high-performance connection. Constructed from durable stainless steel, it ensures longevity and stability even in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 40 GHz, it's perfect for high-speed data transmission. Rest assured, this connector is fully RoHS compliant, meeting environmental standards. Explore our range of RF Coaxial Connectors & Accessories to complete your setup with ease.