SF1233-6000

Heilind Number:ASVSF1233-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1233-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Flange Mount Connector, 2 Hole, for .047 Cable, FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1233-6000
Connector Type:SMP
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1233-6000

Detailed Description

Enhance your RF connectivity with our high-performance SMP Male Flange Mount Connector, designed for seamless integration into your systems. Featuring a durable stainless steel construction and a 2-hole mounting design, this connector ensures secure and reliable connections for .047 cable applications. With a straight orientation and FD termination, it offers convenience and versatility in installation. Operating at an impressive frequency of 40 GHz with a 50 Ω impedance, it's ideal for demanding RF environments. Elevate your RF Coaxial setup with this essential component.