SF1279-6001

Heilind Number:ASVSF1279-6001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1279-6001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMP Male Thread-In Connector (.018"), FD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1279-6001
Connector Type:SMP
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1279-6001

Detailed Description

Enhance your RF connectivity with our SMP Male Thread-In Connector, designed for flawless performance in high-frequency applications. With a miniature .018" interface and a durable stainless steel body, this FD-type connector ensures secure and reliable connections. Operating at an impressive 40 GHz, it's perfect for demanding RF environments. The straight orientation and 50 Ω impedance make it versatile for various setups, while the plug gender offers easy installation. Trust in the quality and precision of this SMP connector for seamless signal transmission in your RF systems.