| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1287-6001 |
| Connector Type: | SMP |
| Gender: | Plug |
| Mount Type: | PCB |
| Termination Method: | PCB - Through Hole |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1287-6001 |
SF1287-6001
Specifications
Detailed Description
Introducing our SMP Male PCB Thru-Hole Connector, designed for seamless integration onto printed circuit boards. With a straight orientation and through-hole termination method, this FD connector ensures secure and reliable connectivity. Operating at an impressive frequency of 40 GHz with an impedance of 50 Ω, it is ideal for high-speed RF applications. Crafted from durable stainless steel and RoHS compliant, it guarantees both performance and environmental responsibility. Explore our range of RF Coaxial Connectors & Accessories to find the perfect fit for your project.

