SF1511-60044

Heilind Number:ASVSF1511-60044
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1511-60044
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1511-60044
Connector Type:2.92 mm
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1511-60044

Detailed Description

Elevate your RF connectivity with our high-performance 2.92 mm Plug connector, designed for seamless integration in cable assemblies. With a straight orientation and cable-clamp termination method, installation is efficient and secure. Operating at an impressive 40 GHz frequency and boasting a 50 Ω impedance, this connector is ideal for demanding applications. Crafted from durable stainless steel and RoHS compliant, it ensures reliability and environmental responsibility. Upgrade your RF Coaxial setup with this essential component.