SF1511-60069

Heilind Number:ASVSF1511-60069
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1511-60069
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1511-60069
Connector Type:2.92 mm
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1511-60069

Detailed Description

Enhance your high-frequency connectivity with our premium RF Coaxial Connector. Designed for exceptional performance, this connector features a 2.92 mm plug with straight orientation, perfect for cable mounting. Crafted from durable stainless steel, it ensures reliability in even the most demanding environments. With an impedance of 50 Ω and operating frequency up to 40 GHz, it guarantees seamless signal transmission. Rest assured, it's also RoHS compliant, meeting strict environmental standards. Elevate your RF applications with this essential connector.