SF1511-60071

Heilind Number:ASVSF1511-60071
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1511-60071
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1511-60071
Connector Type:2.92 mm
Gender:Plug
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
SKU:ASVSF1511-60071

Detailed Description

Elevate your RF connectivity with this high-performance 2.92 mm Plug connector. Designed for seamless integration in cable setups, its straight orientation and 50 Ω impedance ensure optimal signal transmission at frequencies up to 40 GHz. Crafted with precision and durability in mind, this connector guarantees reliable performance, making it a must-have for any RF application. Whether you're in the lab or in the field, trust in the quality and efficiency of this essential component.