SF1511-60111

Heilind Number:ASVSF1511-60111
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1511-60111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male Solderless PCB Edge Launch Connector, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1511-60111
Connector Type:2.92 mm
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1511-60111

Detailed Description

Enhance your high-frequency signal connections with our cutting-edge RF Coaxial Connector. Designed for seamless integration into PCB setups, this connector features a 2.92 mm plug with straight orientation, ensuring a secure and efficient fit. With an impressive operating frequency of 40 GHz and a 50 Ω impedance, it is ideal for demanding applications that require reliable performance. Crafted from durable stainless steel, it guarantees longevity and stability, even in harsh environments. Elevate your connectivity solutions with this top-of-the-line RF Coaxial Connector.