SF1521-60013

Heilind Number:ASVSF1521-60013
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60013
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Solderless PCB Compression Mount Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60013
Connector Type:2.92 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60013

Detailed Description

Experience seamless high-frequency connectivity with our 2.92 mm RF Coaxial Connector, offering exceptional performance up to 40 GHz. Featuring a Jack gender and straight orientation, this connector is designed for efficient signal transmission on PCBs. With a durable stainless steel body, it ensures reliable operation in demanding environments. Compliance with RoHS regulations underscores our commitment to sustainability. Ideal for a wide range of applications, this connector guarantees precision and stability in your RF setups. Upgrade your connectivity solutions with this high-quality component.