SF1521-60025

Heilind Number:ASVSF1521-60025
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60025
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Bulkhead Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60025
Connector Type:2.92 mm
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60025

Detailed Description

Elevate your RF connectivity with our high-performance 2.92 mm Jack Connector. Designed for seamless integration in cable setups, this straight-oriented connector boasts a sturdy stainless steel body, ensuring reliable signal transmission even at demanding operating frequencies of up to 40 GHz. With a 50 Ω impedance and full RoHS compliance, it's the perfect solution for your RF coaxial needs. Upgrade your setup today and experience enhanced performance and durability.