SF1521-60039

Heilind Number:ASVSF1521-60039
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60039
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60039
Connector Type:2.92 mm
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60039

Detailed Description

Elevate your RF connectivity with our cutting-edge 2.92 mm Jack connector. Designed for seamless integration with high-frequency applications, this connector boasts a straight cable mount for easy installation. Crafted from durable stainless steel, it ensures reliable performance even in demanding environments. Operating at an impressive 40 GHz with a 50 Ω impedance, it guarantees optimal signal integrity. Rest assured, this connector is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Upgrade your RF setups with this essential component.