SF1521-60042

Heilind Number:ASVSF1521-60042
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60042
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60042
Connector Type:2.92 mm
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60042

Detailed Description

Upgrade your RF connectivity with our high-performance 2.92 mm Jack Connector. Designed for seamless integration in cable setups, this connector features a straight orientation and a durable stainless steel body, ensuring reliable signal transmission even in demanding environments. With an impedance of 50 Ω and an operating frequency of up to 40 GHz, it's ideal for high-speed data and telecommunications applications. Trust in its precision engineering to deliver consistent and efficient performance, meeting the stringent requirements of modern technology. Elevate your connectivity standards with this essential component.