SF1521-60044

Heilind Number:ASVSF1521-60044
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60044
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Bulkhead Connector for .141 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60044
Connector Type:2.92 mm
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60044

Detailed Description

Introducing the SF1521-60044 RF Coaxial Connector, a high-performance solution designed for seamless connectivity in advanced RF applications. With a 2.92 mm jack connector type and straight orientation, it guarantees a secure fit for optimal signal transmission. Crafted from durable stainless steel, this connector ensures long-lasting performance, even in demanding environments. Operating at an impressive frequency of 40 GHz and with an impedance of 50 Ω, it is suitable for high-speed data transfer and precision instrumentation. Ideal for cable mounting, it offers versatility in installation. Trust in the SF1521-60044 for reliable and efficient RF connections.