SF1521-60045

Heilind Number:ASVSF1521-60045
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60045
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Bulkhead Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60045
Connector Type:2.92 mm
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60045

Detailed Description

Elevate your RF connectivity with our high-performance 2.92 mm Jack Connector. Designed for seamless integration in cable setups, this straight-mount connector ensures reliable signal transmission up to 40 GHz. Crafted from durable stainless steel, it guarantees long-lasting durability in demanding environments. With a 50 Ω impedance, it's ideal for a wide range of applications in the RF field. Upgrade your setup with this essential component for optimal performance.