| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1521-60061-1S |
| Connector Type: | 2.92 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1521-60061-1S |
SF1521-60061-1S
Specifications
Detailed Description
Upgrade your RF connectivity with this high-performance 2.92 mm RF coaxial connector. Designed for seamless integration onto printed circuit boards, this surface-mount jack boasts a straight orientation for easy installation. With an impedance of 50 Ω and a maximum operating frequency of 40 GHz, it ensures reliable signal transmission in high-speed applications. Crafted from durable stainless steel and fully RoHS compliant, it guarantees both longevity and environmental responsibility. Perfect for professionals in the field of RF technology, this connector is a must-have for achieving optimal performance in your projects.

