| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1521-60061-2S |
| Connector Type: | 2.92 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1521-60061-2S |
SF1521-60061-2S
Specifications
Detailed Description
Elevate your RF connectivity with our high-performance 2.92 mm Jack connector, designed for seamless integration onto PCBs. Featuring a straight orientation and surface mount termination method, it ensures efficient signal transmission at up to 40 GHz. Crafted from durable stainless steel, this connector guarantees longevity and reliability in demanding environments. With a 50 Ω impedance and full RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your RF systems with this essential component for optimal performance.

