| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1521-60070-1S |
| Connector Type: | 2.92 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1521-60070-1S |
SF1521-60070-1S
Specifications
Detailed Description
Elevate your RF connections with our high-performance RF coaxial connector. Designed for seamless integration on PCB boards, this 2.92 mm jack connector boasts a straight orientation and surface-mount termination method for easy installation. With a durable stainless steel body, it ensures reliable performance even in demanding environments. Operating at an impressive frequency of 40 GHz and offering 50 Ω impedance, it's ideal for high-speed data transmission. Rest assured, this connector is also RoHS compliant, meeting strict environmental standards. Upgrade your connectivity with this essential component.

