| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1521-60070-2S |
| Connector Type: | 2.92 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1521-60070-2S |
SF1521-60070-2S
Specifications
Detailed Description
Experience seamless RF connectivity with our 2.92 mm Jack Connector, designed for high-performance applications. Engineered for precision, this connector boasts a straight orientation and PCB mount, ensuring easy installation. With a 50 Ω impedance and operating frequency of 40 GHz, it guarantees optimal signal integrity even in demanding environments. Crafted from durable stainless steel, it offers reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Whether you're in telecommunications, aerospace, or research, this connector is a trusted solution for your RF coaxial needs.

