SF1521-60077

Heilind Number:ASVSF1521-60077
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60077
ECAD Model:
3D Model

Description:

2.92mm Female Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60077
Connector Type:2.92 mm
Gender:Jack
Mount Type:Cable
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60077

Detailed Description

Enhance your RF connectivity with our high-performance 2.92 mm Jack Connector. Designed for seamless integration in cable setups, this straight-mount connector offers a reliable solution for demanding applications. With a durable stainless steel body ensuring longevity and stability, it meets the stringent requirements of modern industries. Operating at an impressive frequency of 40 GHz with an impedance of 50 Ω, it guarantees optimal signal transmission. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your RF Coaxial setup with this essential component, where precision meets performance.