| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1521-60115-1S |
| Connector Type: | 2.92 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1521-60115-1S |
SF1521-60115-1S
Specifications
Detailed Description
Upgrade your RF connector setup with our high-performance 2.92 mm Jack. Designed for seamless integration onto PCBs through surface mount termination, this straight orientation connector boasts a sturdy stainless steel construction for durability. Operating at an impressive frequency of 40 GHz with a 50 Ω impedance, it guarantees reliable signal transmission in high-speed applications. Perfect for demanding environments, it offers superior performance and longevity. Add this essential component to your arsenal and experience enhanced connectivity like never before.

