SF1521-60115

Heilind Number:ASVSF1521-60115
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60115
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Solderless LiteTouch PCB Connector, 2 Hole (CPW / Microstrip)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60115
Connector Type:2.92 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60115

Detailed Description

Elevate your RF connectivity with this high-performance 2.92 mm Jack Connector, designed for seamless integration on PCBs. Offering a straight orientation and surface mount termination method, it ensures easy and reliable installation for your applications. With an impressive operating frequency of 40 GHz and 50 Ω impedance, it guarantees exceptional signal integrity even in demanding environments. Crafted from durable stainless steel and RoHS compliant, it not only provides long-lasting durability but also meets environmental standards. Upgrade your RF Coaxial setup with this essential component.