| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol SV Microwave |
| Manufacturer Part Number: | Amphenol SV Microwave SF1521-60124-1S |
| Connector Type: | 2.92 mm |
| Gender: | Jack |
| Mount Type: | PCB |
| Termination Method: | PCB - Surface Mount |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 GHz |
| Body Material: | Stainless Steel |
| SKU: | ASVSF1521-60124-1S |
SF1521-60124-1S
Specifications
Detailed Description
Enhance your RF connectivity with our high-performance 2.92 mm Jack connector, designed for seamless integration onto PCBs. Featuring a straight orientation and surface mount termination method, this connector ensures easy and reliable installation. Built with durable stainless steel, it guarantees long-lasting performance even in demanding environments. With an impedance of 50 Ω and an impressive operating frequency of 40 GHz, it's ideal for high-speed data transmission. Elevate your RF coaxial connections with this essential component.

