SF1521-60124

Heilind Number:ASVSF1521-60124
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Solderless LiteTouch PCB Connector, 2 Hole (Stripline)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60124
Connector Type:2.92 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - Surface Mount
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60124

Detailed Description

Experience seamless RF connectivity with our high-performance 2.92 mm Jack connector, designed for optimal signal transmission up to 40 GHz. Featuring a durable Stainless Steel body, this straight orientation connector is ideal for PCB surface mount applications, ensuring secure and reliable termination. With a 50 Ω impedance, it guarantees minimal signal loss, making it perfect for high-frequency operations. Join the technological forefront with this essential component for your RF coaxial system.