SF1521-60150

Heilind Number:ASVSF1521-60150
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1521-60150
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Solderless PCB Reduced Flange Edge Launch Connector, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1521-60150
Connector Type:2.92 mm
Gender:Jack
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1521-60150

Detailed Description

Enhance your RF connectivity with this high-performance 2.92 mm Jack Connector. Designed for precise signal transmission, it features a straight orientation for seamless integration on PCBs. With a 50 Ω impedance and operating frequency of up to 40 GHz, it ensures reliable performance in demanding applications. Constructed with durable stainless steel, it offers long-lasting durability. Compliant with RoHS standards, it is a sustainable choice for your RF coaxial connectivity needs. Upgrade your system with this essential component for optimal signal integrity.