SF1552-6002

Heilind Number:ASVSF1552-6002
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1552-6002
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Flange Mount Connector, 2 Hole (Accepts Ø.012" Pin)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1552-6002
Connector Type:2.92 mm
Gender:Jack
Mount Type:Panel
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1552-6002

Detailed Description

Elevate your RF connectivity with our high-performance 2.92mm Jack Panel Connector, designed for seamless integration in demanding applications. With a straight orientation and durable stainless steel construction, this connector ensures reliable signal transmission at frequencies up to 40 GHz. Featuring a 50 Ohm impedance and RoHS compliance, it meets industry standards for quality and environmental responsibility. Trust in its precision engineering for optimal performance in your RF systems.