SF1575-6007

Heilind Number:ASVSF1575-6007
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1575-6007
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female Sparkplug Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1575-6007
Connector Type:2.92 mm
Gender:Jack
Orientation:Straight
Impedance:50 Ω
Operating Frequency:40 GHz
Body Material:Stainless Steel
SKU:ASVSF1575-6007

Detailed Description

Elevate your RF connectivity with this high-performance straight jack coaxial connector. Designed for seamless integration into your systems, it features a rugged stainless steel body for durability. With a 2.92 mm connector type and 50 Ω impedance, it ensures reliable signal transmission up to 40 GHz. RoHS compliant for environmental responsibility, it's a top choice for demanding applications in aerospace, defense, telecommunications, and beyond. Upgrade your setup with this essential component for optimal performance and precision in RF communications.