SF1590-6000

Heilind Number:ASVSF1590-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1590-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Female to Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1590-6000
Orientation:Straight
Adapter Type:2.92 mm to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack
SKU:ASVSF1590-6000

Detailed Description

Enhance your RF connectivity with our high-performance Straight 2.92 mm to 2.92 mm RF Coaxial Adapter, designed for seamless signal transmission up to 40 GHz. Crafted from durable Stainless Steel, this adapter ensures reliable performance in demanding environments. Featuring Jack gender on both sides, it offers easy and secure connections for your RF components. Whether you're in the lab or out in the field, this adapter is a versatile and essential tool for maintaining optimal signal integrity. Trust in its quality and performance for all your RF coaxial needs.