SF1593-6000

Heilind Number:ASVSF1593-6000
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1593-6000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to Male Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1593-6000
Orientation:Straight
Adapter Type:2.92 mm to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
Tee Adapter Gender:Plug
SKU:ASVSF1593-6000

Detailed Description

Upgrade your RF connectivity with our high-performance straight adapter. Designed for seamless integration, this 2.92 mm to 2.92 mm adapter boasts a durable stainless steel body, ensuring long-lasting quality. With an impedance of 50 Ω and a frequency range of up to 40 GHz, it's perfect for demanding applications. Both adapter sides feature a plug gender, guaranteeing a secure and reliable connection. Whether you're in the lab or the field, this adapter is a versatile solution for your RF coaxial needs. (End of Description)