SF1597-6003

Heilind Number:ASVSF1597-6003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1597-6003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.92mm Male to Female Adapter

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1597-6003
Orientation:Straight
Adapter Type:2.92 mm to 2.92 mm
Impedance:50 Ω
Body Material:Stainless Steel
Frequency GHZ:40 GHz
Adapter Side 1:2.92 mm
Adapter Side 2:2.92 mm
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Tee Adapter Gender:Jack, Plug
SKU:ASVSF1597-6003

Detailed Description

Enhance your RF connectivity with this high-performance straight adapter, designed for seamless 2.92 mm to 2.92 mm connections. Crafted from durable stainless steel, it ensures reliable signal transmission with a 50 Ω impedance, making it ideal for high-frequency applications up to 40 GHz. Featuring a plug-to-jack configuration, it guarantees a secure and efficient connection. Whether you're in the lab or in the field, this adapter is a must-have for maintaining optimal signal integrity.