SF1611-60001

Heilind Number:ASVSF1611-60001
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1611-60001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1611-60001
Connector Type:2.4 mm
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1611-60001

Detailed Description

Elevate your RF connectivity with our cutting-edge 2.4 mm plug connector, designed for seamless integration in high-frequency applications. Boasting a durable stainless steel construction, this connector ensures reliable performance even in demanding environments. With a straight orientation and cable mount termination method, it offers easy installation for efficient signal transmission. Operating at an impressive frequency of up to 50 GHz and featuring a 50 Ω impedance, it's the perfect choice for high-speed data and telecommunications systems. Discover unparalleled quality and performance in our RF coaxial connectors, essential for optimizing your network setup.