SF1611-60003

Heilind Number:ASVSF1611-60003
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1611-60003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1611-60003
Connector Type:2.4 mm
Gender:Plug
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1611-60003

Detailed Description

Enhance your high-frequency connectivity with this advanced 2.4 mm Plug Connector. Designed for seamless integration in RF applications, this connector features a durable Stainless Steel construction ensuring reliable performance. With a straight orientation and cable mount, it offers easy and secure installation. The 50 Ω impedance and 50 GHz operating frequency make it ideal for demanding signal transmission tasks. Compliant with RoHS standards, it is a sustainable and environmentally friendly choice for your projects. Upgrade your RF Coaxial setup with this essential component.