SF1611-60018

Heilind Number:ASVSF1611-60018
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1611-60018
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Male Solderless PCB Edge Launch Connector, 2 Hole

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1611-60018
Connector Type:2.4 mm
Gender:Plug
Mount Type:PCB
Termination Method:PCB - End Launch
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1611-60018

Detailed Description

Enhance high-frequency signal transmission with our 2.4 mm RF coaxial connector, designed for seamless integration onto PCBs. Featuring a straight orientation and plug gender, it offers reliable 50 Ω impedance connectivity up to 50 GHz. Crafted from durable stainless steel, this connector ensures robust performance in demanding environments. Ideal for applications requiring high-speed data transfer, it guarantees efficient signal integrity and minimal interference. Stay connected with confidence using our precision-engineered RF coaxial connector.