SF1621-60005

Heilind Number:ASVSF1621-60005
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1621-60005
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Bulkhead Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1621-60005
Connector Type:2.4 mm
Gender:Jack
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1621-60005

Detailed Description

Enhance your RF connectivity with this high-performance 2.4 mm RF coaxial connector. Featuring a jack gender and cable mount type, it ensures secure and reliable connections in demanding applications. The straight orientation, 50 Ω impedance, and 50 GHz operating frequency make it ideal for high-speed data transmission. Constructed from durable stainless steel and RoHS compliant, it guarantees both longevity and environmental responsibility. With cable-clamp termination, installation is a breeze. Upgrade your setup with this essential connector for seamless and efficient signal transfer.