SF1621-60009

Heilind Number:ASVSF1621-60009
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1621-60009
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Connector for .085 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1621-60009
Connector Type:2.4 mm
Gender:Jack
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1621-60009

Detailed Description

Upgrade your RF connectivity solutions with our high-performance 2.4 mm Jack connector, designed for seamless integration with cable setups. Featuring a durable stainless steel body and optimized for 50 GHz operating frequency, this connector ensures reliable signal transmission with minimal impedance. The straight orientation and cable-clamp termination method make installation a breeze, while the 50 Ω impedance guarantees consistent performance. Ideal for demanding applications, this connector is a must-have for any RF setup.