SF1621-60014

Heilind Number:ASVSF1621-60014
Manufacturer:Amphenol SV Microwave
Manufacturer Number:SF1621-60014
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.4mm Female Connector for .047 Cable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol SV Microwave
Manufacturer Part Number:Amphenol SV Microwave SF1621-60014
Connector Type:2.4 mm
Gender:Jack
Mount Type:Cable
Termination Method:Cable - Clamp
Orientation:Straight
Impedance:50 Ω
Operating Frequency:50 GHz
Body Material:Stainless Steel
SKU:ASVSF1621-60014

Detailed Description

Experience seamless connectivity with our 2.4 mm RF Coaxial Connector, designed for high-performance applications up to 50 GHz. Featuring a durable stainless steel construction and 50 Ω impedance, this straight jack connector ensures reliable signal transmission. With a cable mount termination method and easy-to-use clamp, installation is a breeze. Perfect for demanding environments, it guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.